
* Images are for reference only
EMVE500ARA220MF60G
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- EMVE500ARA220MF60G
- JLCPCB Part #
- C3025054
- Package
- SMD,D6.3xL5.7mm
- Description
- 22uF 50V 47mA@120Hz ±20% SMD,D6.3xL5.7mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 160
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0678
100+
$0.0536
300+
$0.0464
1000+
$0.0411
5000+
$0.0368
10000+
$0.0347