
* Images are for reference only
MP2212DQ-LF-Z
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MP2212DQ-LF-Z
- JLCPCB Part #
- C3187611
- Package
- QFN-10(3x3)
- Description
- Step-down type Adjustable 3V~16V 800mV~14.4V 3A QFN-10(3x3) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 5000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.4260
10+
$2.9340
30+
$2.6415
100+
$2.3445
500+
$2.2080
1000+
$2.1465