
* Images are for reference only
MPQ2177GQHE-Z
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MPQ2177GQHE-Z
- JLCPCB Part #
- C3192085
- Package
- QFN-8(2x1.5)
- Description
- Step-down type Adjustable 2.5V~5.5V 1A 600mV~5V QFN-8(2x1.5) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 5000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6715
50+
$2.5065
100+
$2.1780
500+
$1.8300
1000+
$1.4070
3000+
$1.2660