
* Images are for reference only
MPQ2451DG-AEC1-LF-P
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MPQ2451DG-AEC1-LF-P
- JLCPCB Part #
- C5775917
- Package
- QFN-6(2x2)
- Description
- Step-down type Adjustable 600mA 800mV~32.4V 3.3V~36V QFN-6(2x2) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9090
10+
$0.7380
30+
$0.6540
100+
$0.5685
500+
$0.5190
1000+
$0.4920
Related Products