
* Images are for reference only
MLP272M100EB0A
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- MLP272M100EB0A
- JLCPCB Part #
- C3308679
- Package
- Plugin,P=25.4mm
- Description
- 2700uF 100V 46mΩ ±20% Plugin,P=25.4mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$120.7995
200+
$46.7475
500+
$45.1050
1000+
$44.2935
Related Products
MLP272M100EB0D
Cornell Dubilier Electronics
$89.26
MLP272M100EB1A
Cornell Dubilier Electronics
$89.26
MLP272M100EB1D
Cornell Dubilier Electronics
$89.26
MLP491M250EA0D
Cornell Dubilier Electronics
$109.97
MLP491M250EA1D
Cornell Dubilier Electronics
$109.97
MLP162M100EA0A
Cornell Dubilier Electronics
$109.97