
* Images are for reference only
SMH100-LPPE-D13-RA-BK
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SMH100-LPPE-D13-RA-BK
- JLCPCB Part #
- C3324588
- Package
- Push-Pull,P=1mm
- Description
- Gold 1A Bend insert Policy 3.1mm 26P 1.8mm -40℃~+125℃ 2.6mm 1mm Double Row Phosphor Bronze Black 1mm Push-Pull,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5060
200+
$0.5835
500+
$0.5625
1000+
$0.5535
Related Products
SMH100-LPPE-D16-RA-BK
Sullins Connector Solutions
$1.85
SMH100-LPPE-D15-RA-BK
Sullins Connector Solutions
$4.24
SMH100-LPPE-D14-RA-BK
Sullins Connector Solutions
$3.96
GPCB201-1002A003C1AD
GREENCONN
$0.17
SMH100-LPPE-S40-RA-BK
Sullins Connector Solutions
$6.54
SMH100-LPPE-D47-RA-BK
Sullins Connector Solutions
$12.52