
* Images are for reference only
SMH100-LPPE-D15-RA-BK
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SMH100-LPPE-D15-RA-BK
- JLCPCB Part #
- C5924028
- Package
- Push-Pull,P=1mm
- Description
- 1A Gold Bend insert 30P -40℃~+125℃ 1mm Double Row Black Phosphor Bronze 1mm Push-Pull,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.2330
200+
$1.6890
500+
$1.6335
1000+
$1.6050
Related Products
SMH100-LPPE-D19-RA-BK
Sullins Connector Solutions
$5.36
SMH100-LPPE-D05-RA-BK
Sullins Connector Solutions
$1.45
SMH100-LPPE-D10-RA-BK
Sullins Connector Solutions
$2.87
SMH100-LPSE-D33-RA-BK
Sullins Connector Solutions
$19.83
SMH100-LPPE-D03-RA-BK
Sullins Connector Solutions
$0.89
SMH100-LPPE-S24-RA-BK
Sullins Connector Solutions
$1.61