
* Images are for reference only
SMH152-LPPE-D09-SM-BK
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SMH152-LPPE-D09-SM-BK
- JLCPCB Part #
- C3326439
- Package
- SMD,P=1mm
- Description
- Gold 1A Standing paste Policy 1.5mm 18P 1.9mm -40℃~+125℃ 1mm Double Row Black Phosphor Bronze 1mm SMD,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3710
200+
$0.5310
500+
$0.5130
1000+
$0.5040
Related Products
SMH152-LPSE-D09-SM-BK
Sullins Connector Solutions
$2.54
SMH152-LPPE-D49-SM-BK
Sullins Connector Solutions
$17.55
SMH152-LPPE-D08-SM-BK
Sullins Connector Solutions
$2.92
SMH151-LPSE-D14-SM-BK
Sullins Connector Solutions
$9.57
SMH100-LPPE-S36-SC-BK
Sullins Connector Solutions
$2.59
MW-07-03-F-D-110-065-TR
Samtec
$5.82