
* Images are for reference only
350-10-114-00-106000
- Manufacturer
- Mill-Max Mfg. Corp.
- MFR.Part #
- 350-10-114-00-106000
- JLCPCB Part #
- C3333890
- Package
- SMD,P=2.54mm
- Description
- Standing paste Gold Round needle 2.79mm 14P 3.61mm 2.54mm Single Row Black Copper Alloy SMD,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 14
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.7090
200+
$4.5315
500+
$4.3725
1000+
$4.2930
Related Products