
* Images are for reference only
SMH100-LPPE-D18-ST-BK
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SMH100-LPPE-D18-ST-BK
- JLCPCB Part #
- C3335350
- Package
- Plugin,P=1mm
- Description
- Gold 1A Direct Insert Policy 1mm 36P 1.8mm -40℃~+125℃ 2.5mm 1mm Double Row Phosphor Bronze Black 1mm Plugin,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0895
200+
$0.8085
500+
$0.7800
1000+
$0.7665
Related Products
SMH150-LPPE-D18-ST-BK
Sullins Connector Solutions
$2.09
SMH100-LPPE-D19-ST-BK
Sullins Connector Solutions
$5.36
SMH100-LPPE-D13-ST-BK
Sullins Connector Solutions
$3.70
BC020-35-A-0200-0300-L-G
Global Connector Technology
$3.66
860-10-029-10-001101
Preci-Dip
$8.33
SMH100-LPSE-S43-ST-BK
Sullins Connector Solutions
$12.37