
* Images are for reference only
SMH100-LPPE-D13-ST-BK
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SMH100-LPPE-D13-ST-BK
- JLCPCB Part #
- C6229054
- Package
- Plugin,P=1mm
- Description
- 1A Gold Direct Insert 26P -40℃~+125℃ 1mm Double Row Black Phosphor Bronze 1mm Plugin,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.6930
200+
$1.4745
500+
$1.4250
1000+
$1.4010
Related Products
SMH100-LPPE-D18-ST-BK
Sullins Connector Solutions
$2.09
SMH100-LPPE-D12-ST-BK
Sullins Connector Solutions
$1.45
SMH100-LPPE-D16-ST-BK
Sullins Connector Solutions
$1.85
SMH150-LPPE-D33-ST-BK
Sullins Connector Solutions
$8.99
SMH100-LPPE-S02-ST-BK
Sullins Connector Solutions
$0.31
860-10-007-10-001101
Preci-Dip
$2.72