
* Images are for reference only
SMH100-LPPE-S29-RA-BK
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SMH100-LPPE-S29-RA-BK
- JLCPCB Part #
- C3335405
- Package
- Push-Pull,P=1mm
- Description
- Gold 1A Bend insert Policy 1.27mm 29P 1.8mm -40℃~+125℃ 2.6mm 1mm Single Row Phosphor Bronze Black Push-Pull,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9425
200+
$0.7515
500+
$0.7260
1000+
$0.7125
Related Products
SMH100-LPPE-S23-RA-BK
Sullins Connector Solutions
$3.76
SMH100-LPPE-S26-RA-BK
Sullins Connector Solutions
$4.25
SMH100-LPPE-S09-RA-BK
Sullins Connector Solutions
$1.49
SMH100-LPPE-S46-RA-BK
Sullins Connector Solutions
$7.52
SMH100-LPSE-D36-RA-BK
Sullins Connector Solutions
$21.63
SMH100-LPPE-S44-RA-BK
Sullins Connector Solutions
$7.19