
* Images are for reference only
SMH100-LPPE-S26-RA-BK
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SMH100-LPPE-S26-RA-BK
- JLCPCB Part #
- C6229074
- Package
- Push-Pull,P=1mm
- Description
- 1A Gold Bend insert 26P -40℃~+125℃ 1mm Black Single Row Phosphor Bronze Push-Pull,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.2465
200+
$1.6950
500+
$1.6380
1000+
$1.6110
Related Products
SMH100-LPPE-D26-RA-BK
Sullins Connector Solutions
$7.34
SMH100-LPPE-S23-RA-BK
Sullins Connector Solutions
$3.76
SMH100-LPPE-S16-RA-BK
Sullins Connector Solutions
$2.65
SMH100-LPSE-S47-RA-BK
Sullins Connector Solutions
$14.51
SMH100-LPPE-S08-RA-BK
Sullins Connector Solutions
$1.33
SMH100-LPSE-D43-RA-BK
Sullins Connector Solutions
$25.84