
* Images are for reference only
349-10-119-00-560000
- Manufacturer
- Mill-Max Mfg. Corp.
- MFR.Part #
- 349-10-119-00-560000
- JLCPCB Part #
- C3337623
- Package
- SMD,P=2.54mm
- Description
- Standing paste Gold Round needle 2.79mm 19P 3.45mm 2.54mm Single Row Black SMD,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 5
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.7845
200+
$1.4655
500+
$1.4130
1000+
$1.3875