
* Images are for reference only
349-10-111-00-560000
- Manufacturer
- Mill-Max Mfg. Corp.
- MFR.Part #
- 349-10-111-00-560000
- JLCPCB Part #
- C6676233
- Package
- SMD,P=2.54mm
- Description
- Gold Standing paste 11P 2.54mm Black Single Row SMD,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 5
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6445
200+
$1.0560
500+
$1.0200
1000+
$1.0035