
* Images are for reference only
SMH100-LPPE-S13-ST-BK
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SMH100-LPPE-S13-ST-BK
- JLCPCB Part #
- C3337731
- Package
- Plugin,P=1mm
- Description
- Gold 1A Direct Insert Policy 1mm 13P 1.8mm -40℃~+125℃ 2.5mm 1mm Single Row Phosphor Bronze Black Plugin,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7830
200+
$0.3030
500+
$0.2925
1000+
$0.2880
Related Products
SMH100-LPPE-S15-ST-BK
Sullins Connector Solutions
$2.16
SMH100-LPPE-S11-ST-BK
Sullins Connector Solutions
$1.58
SMH100-LPPE-S43-ST-BK
Sullins Connector Solutions
$6.07
SMH100-LPSE-D36-ST-BK
Sullins Connector Solutions
$20.16
SMH100-LPSE-D20-ST-BK
Sullins Connector Solutions
$5.34
BC020-35-A-0380-0300-L-G
Global Connector Technology
$4.72