
* Images are for reference only
SMH100-LPSE-S12-RA-BK
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SMH100-LPSE-S12-RA-BK
- JLCPCB Part #
- C3339276
- Package
- Push-Pull,P=1mm
- Description
- Gold 1A Bend insert Policy 1.27mm 12P 1.8mm -40℃~+125℃ 2.6mm 1mm Single Row Phosphor Bronze Black Push-Pull,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6065
200+
$0.6225
500+
$0.6000
1000+
$0.5895
Related Products
SMH100-LPSE-S19-RA-BK
Sullins Connector Solutions
$6.21
SMH100-LPSE-D12-RA-BK
Sullins Connector Solutions
$7.85
SMH100-LPSE-S14-RA-BK
Sullins Connector Solutions
$4.58
SMH100-LPSE-S41-RA-BK
Sullins Connector Solutions
$12.66
GPCB101-0302A003C1AA
GREENCONN
$0.17
SMH100-LPSE-S02-RA-BK
Sullins Connector Solutions
$0.70