
* Images are for reference only
SMH100-LPSE-D12-RA-BK
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SMH100-LPSE-D12-RA-BK
- JLCPCB Part #
- C6296652
- Package
- Push-Pull,P=1mm
- Description
- 1A Gold Bend insert 24P -40℃~+125℃ 1mm Double Row Black Phosphor Bronze 1mm Push-Pull,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.8405
200+
$3.1290
500+
$3.0240
1000+
$2.9730
Related Products
SMH100-LPSE-D02-RA-BK
Sullins Connector Solutions
$1.33
SMH100-LPSE-D18-RA-BK
Sullins Connector Solutions
$11.36
SMH100-LPSE-D22-RA-BK
Sullins Connector Solutions
$13.59
SMH100-LPSE-D37-RA-BK
Sullins Connector Solutions
$22.24
SMH100-LPPE-D11-RA-BK
Sullins Connector Solutions
$3.15
SMH100-LPPE-S07-RA-BK
Sullins Connector Solutions
$1.16