
* Images are for reference only
380LX682M016J202
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 380LX682M016J202
- JLCPCB Part #
- C3722136
- Package
- Plugin,D25xL22mm
- Description
- ±20% 1.8A@120Hz 10mm 16V 110mΩ@120Hz 6800uF Plugin,D25xL22mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6085
200+
$1.0095
500+
$0.9750
1000+
$0.9570