
* Images are for reference only
E92F401VNT272MCA5U
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- E92F401VNT272MCA5U
- JLCPCB Part #
- C3722816
- Package
- Plugin,D50xL107.5mm
- Description
- ±20% 11.6A@120Hz 25mm 400V 2700uF Plugin,D50xL107.5mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 49
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$31.4610
200+
$12.1755
500+
$11.7480
1000+
$11.5365
Related Products