
* Images are for reference only
SLPX823M010H9P3
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- SLPX823M010H9P3
- JLCPCB Part #
- C3723361
- Package
- Plugin,D35xL5mm
- Description
- ±20% 8.5A@120Hz 10mm 10V 9mΩ@120Hz 82000uF Plugin,D35xL5mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 40
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.8160
200+
$1.4775
500+
$1.4250
1000+
$1.3995
Related Products
SLPX223M050H9P3
Cornell Dubilier Electronics
$5.72
SLP223M035H9P3
Cornell Dubilier Electronics
$4.75
LPX471M450H9P3
Cornell Dubilier Electronics
$19.64
LPX222M200H9P3
Cornell Dubilier Electronics
$13.22
ESMH100VSN823MA50U
NCC(Nippon Chemi-Con)
$3.26
SLPX183M050H9P3
Cornell Dubilier Electronics
$4.79