
* Images are for reference only
113CNQ100
- Manufacturer
- SMC(Sangdest Microelectronicstronic (Nanjing))
- MFR.Part #
- 113CNQ100
- JLCPCB Part #
- C3757820
- Package
- PRM-2
- Description
- 100V 1 pair of common cathodes 55A 810mV@55A PRM-2 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 48
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.6445
200+
$4.5060
500+
$4.3485
1000+
$4.2705
Related Products