
* Images are for reference only
160685K63O-F
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 160685K63O-F
- JLCPCB Part #
- C3766490
- Package
- -
- Description
- ±10% 63V 6.8uF -55℃~+105℃ Metallized Polyester - Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 200
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.4525
200+
$2.1105
500+
$2.0370
1000+
$1.9995