
* Images are for reference only
FCN2820A224K-Z
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- FCN2820A224K-Z
- JLCPCB Part #
- C3780093
- Package
- SMD,5x7.1mm
- Description
- ±10% 100V 220nF -40℃~+85℃ SMD,5x7.1mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 1500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3155
200+
$0.5100
500+
$0.4920
1500+
$0.4830