
* Images are for reference only
FCN2820A184K-Z
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- FCN2820A184K-Z
- JLCPCB Part #
- C5741563
- Package
- 2820
- Description
- ±10% 100V 180nF -40℃~+85℃ Metallized Polyethylene Naphthalate (PEN) 2820 Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.5880
200+
$1.4325
500+
$1.3845
1500+
$1.3605