
* Images are for reference only
DPFF8S33J-F
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- DPFF8S33J-F
- JLCPCB Part #
- C3796642
- Package
- Plugin,P=18.3mm
- Description
- 33nF -55℃~+105℃ ±5% Plugin,P=18.3mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 150
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8695
200+
$1.1115
500+
$1.0725
1000+
$1.0530
Related Products