
* Images are for reference only
716P47354KA3
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 716P47354KA3
- JLCPCB Part #
- C3803816
- Package
- Plugin,P=17.48mm
- Description
- 47nF -55℃~+85℃ ±5% Plugin,P=17.48mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8970
10+
$0.7320
30+
$0.6495
100+
$0.5685
500+
$0.5190
1000+
$0.4935
Related Products