
* Images are for reference only
E36D401CAS472MEA5U
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- E36D401CAS472MEA5U
- JLCPCB Part #
- C3814746
- Package
- Bolt,D76.2xL104.78mm
- Description
- 400V 4700uF ±20% 11.06A@120Hz 38.8mΩ@120Hz Bolt,D76.2xL104.78mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 16
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$58.1370
200+
$22.4985
500+
$21.7080
1000+
$21.3180
Related Products