
* Images are for reference only
CGS222U075R2C
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CGS222U075R2C
- JLCPCB Part #
- C3815602
- Package
- Bolt,D34.93xL53.98mm
- Description
- 75V 2200uF -10%~+75% 4.2A@120Hz 41mΩ@120Hz Bolt,D34.93xL53.98mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$31.2795
200+
$12.1050
500+
$11.6790
1000+
$11.4690
Related Products