
* Images are for reference only
EGXF500ELL182MM25S
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- EGXF500ELL182MM25S
- JLCPCB Part #
- C5113492
- Package
- Plugin,D18xL26.5mm
- Description
- 1800uF 50V 25mΩ@100kHz ±20% 1.74A@120Hz Plugin,D18xL26.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2915
200+
$0.4995
500+
$0.4830
1000+
$0.4740