
* Images are for reference only
210-8LPSTFD
- Manufacturer
- CTS Electronic Components
- MFR.Part #
- 210-8LPSTFD
- JLCPCB Part #
- C5486408
- Package
- Plugin
- Description
- 8-bit SPST 20V 100mA Plugin DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 25
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1895
200+
$0.4755
500+
$0.4590
1000+
$0.4515