
* Images are for reference only
210-4LPSTFD
- Manufacturer
- CTS Electronic Components
- MFR.Part #
- 210-4LPSTFD
- JLCPCB Part #
- C5496518
- Package
- Plugin
- Description
- 4 Positions SPST 20V 100mA Plugin DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 45
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9945
180+
$0.3975
495+
$0.3840
990+
$0.3780