
* Images are for reference only
450-10-240-00-106000
- Manufacturer
- Mill-Max Mfg. Corp.
- MFR.Part #
- 450-10-240-00-106000
- JLCPCB Part #
- C5505437
- Package
- SMD,P=2.54mm
- Description
- Gold Standing paste 40P 2.54mm Brass Alloy Double Row Black 2.54mm SMD,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 9
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$25.6935
198+
$10.2525
504+
$9.9090
999+
$9.7410
Related Products
450-10-204-00-106000
Mill-Max Mfg. Corp.
$17.84
450-10-220-00-106000
Mill-Max Mfg. Corp.
$18.77
450-40-240-00-106000
Mill-Max Mfg. Corp.
$23.40
BG055-19A-1-0650-0530-0350-L-D
Global Connector Technology
$1.27
BG055-36A-1-0650-0530-0350-L-D
Global Connector Technology
$2.32
802-80-012-30-480101
Preci-Dip
$2.37