
* Images are for reference only
399-43-101-10-003000
- Manufacturer
- Mill-Max Mfg. Corp.
- MFR.Part #
- 399-43-101-10-003000
- JLCPCB Part #
- C5517853
- Package
- Push-Pull
- Description
- 3A Single Row Tin -55℃~+125℃ 1P Bend insert 2.54mm Push-Pull Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.5415
200+
$5.0040
500+
$4.8375
1000+
$4.7550