
* Images are for reference only
860-10-041-10-002000
- Manufacturer
- Mill-Max Mfg. Corp.
- MFR.Part #
- 860-10-041-10-002000
- JLCPCB Part #
- C5552247
- Package
- Plugin,P=1mm
- Description
- Gold Direct Insert 41P 1mm Brass Alloy Black Single Row Plugin,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.8190
200+
$7.5090
500+
$7.2585
1000+
$7.1340
Related Products
860-10-047-10-002000
Mill-Max Mfg. Corp.
$19.90
860-10-011-10-002000
Mill-Max Mfg. Corp.
$14.60
860-10-049-10-002000
Mill-Max Mfg. Corp.
$20.23
SMH150-LPSE-D18-ST-BK
Sullins Connector Solutions
$10.61
BC035-16-A-0200-0300-L-G
Global Connector Technology
$1.62
SMH100-LPSE-S03-ST-BK
Sullins Connector Solutions
$0.42