
* Images are for reference only
860-10-011-10-002000
- Manufacturer
- Mill-Max Mfg. Corp.
- MFR.Part #
- 860-10-011-10-002000
- JLCPCB Part #
- C6476713
- Package
- Plugin,P=1mm
- Description
- Gold Direct Insert 11P 1mm Brass Alloy Black Single Row Plugin,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.5950
200+
$5.8245
500+
$5.6295
1000+
$5.5335
Related Products
860-10-013-10-002000
Mill-Max Mfg. Corp.
$13.08
860-10-016-10-002000
Mill-Max Mfg. Corp.
$15.53
860-10-011-30-002000
Mill-Max Mfg. Corp.
$17.22
SMH100-LPPE-D18-ST-BK
Sullins Connector Solutions
$2.09
860-10-019-10-002000
Mill-Max Mfg. Corp.
$16.50
SMH100-LPPE-S19-ST-BK
Sullins Connector Solutions
$2.72