
* Images are for reference only
BC032-39-A-2-0200-0200-L-D
- Manufacturer
- Global Connector Technology
- MFR.Part #
- BC032-39-A-2-0200-0200-L-D
- JLCPCB Part #
- C5557032
- Package
- SMD,P=1mm
- Description
- 1A Gold Standing paste 250V 39P -40℃~+105℃ 1mm Black Single Row Phosphor Bronze SMD,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.4210
200+
$2.1630
500+
$2.0910
1000+
$2.0550
Related Products
BC032-34-A-2-0200-0200-L-D
Global Connector Technology
$4.78
BC032-37-A-2-0200-0200-L-D
Global Connector Technology
$5.17
BC032-33-A-2-0200-0200-L-D
Global Connector Technology
$4.65
MW-07-03-G-D-147-065-P-TR
Samtec
$9.02
ZX-PZ1.0-2-2PWZ
Megastar
$0.10
SMH100-LPSE-S24-SD-BK
Sullins Connector Solutions
$8.00