
* Images are for reference only
BC032-37-A-2-0200-0200-L-D
- Manufacturer
- Global Connector Technology
- MFR.Part #
- BC032-37-A-2-0200-0200-L-D
- JLCPCB Part #
- C5576554
- Package
- SMD,P=1mm
- Description
- 1A Gold Standing paste 250V 37P -40℃~+105℃ 1mm Black Single Row Phosphor Bronze SMD,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.1615
200+
$2.0595
500+
$1.9905
1000+
$1.9575
Related Products
BC032-31-A-2-0200-0200-L-D
Global Connector Technology
$4.39
BC032-07-A-2-0200-0200-L-D
Global Connector Technology
$1.82
BC032-36-A-2-0200-0200-L-D
Global Connector Technology
$5.75
MW-13-03-G-D-095-065
Samtec
$11.18
SMH151-LPSE-D23-SM-BK
Sullins Connector Solutions
$15.72
SMH151-LPSE-D39-SM-BK
Sullins Connector Solutions
$24.61