
* Images are for reference only
EMVE251ARA470MMN0S
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- EMVE251ARA470MMN0S
- JLCPCB Part #
- C5633234
- Package
- SMD,D18xL21.5mm
- Description
- 47uF 250V 280mA@120Hz ±20% SMD,D18xL21.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1360
200+
$0.8520
500+
$0.8235
1000+
$0.8100