
* Images are for reference only
EMVE201ARA470MMH0S
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- EMVE201ARA470MMH0S
- JLCPCB Part #
- C6845181
- Package
- SMD,D18xL16.5mm
- Description
- 47uF 200V 270mA@120Hz ±20% SMD,D18xL16.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 250
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5195
250+
$0.6075
500+
$0.5865
1000+
$0.5760