
* Images are for reference only
IPA65R420CFDXKSA2
- Manufacturer
- Infineon Technologies
- MFR.Part #
- IPA65R420CFDXKSA2
- JLCPCB Part #
- C5657216
- Package
- TO-220-FP
- Description
- 650V 8.7A 31.2W 420mΩ@3.4A,10V 4.5V@300uA 1PCSNChannel TO-220-FP MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1230
200+
$1.2465
500+
$1.2045
1000+
$1.1850
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →