
* Images are for reference only
SFM210-LPSE-D46-SM-BK
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SFM210-LPSE-D46-SM-BK
- JLCPCB Part #
- C5746957
- Package
- SMD,P=1mm
- Description
- 1mm 1mm Double Row 1A Gold 92P -40℃~+125℃ Standing paste 2.2mm SMD,P=1mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$32.5965
200+
$13.0065
500+
$12.5715
1000+
$12.3570
Related Products
SFM210-LPSE-D40-SM-BK
Sullins Connector Solutions
$26.74
SFM210-LPSE-D45-SM-BK
Sullins Connector Solutions
$31.55
SFM210-LPSE-D06-SM-BK
Sullins Connector Solutions
$4.91
SFM315-LPGE-D08-SM-BK
Sullins Connector Solutions
$5.00
MLE-133-01-G-DV-A-P
Samtec
$28.62
SFM210-LPPE-S03-SC-BK
Sullins Connector Solutions
$1.59