
* Images are for reference only
SFM210-LPSE-D40-SM-BK
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SFM210-LPSE-D40-SM-BK
- JLCPCB Part #
- C7075600
- Package
- SMD,P=1mm
- Description
- 1mm 1mm Double Row 1A Gold -40℃~+125℃ 80P Standing paste 2.2mm SMD,P=1mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$26.7360
200+
$10.6680
500+
$10.3125
1000+
$10.1355
Related Products
SFM210-LPSE-D41-SM-BK
Sullins Connector Solutions
$27.64
SFM210-LPSE-D20-SM-BK
Sullins Connector Solutions
$6.07
SFM210-LPSE-D40-ST-BK
Sullins Connector Solutions
$26.29
CLM-118-02-LM-D
Samtec
$16.65
SFM315-LPGE-D35-SM-BK
Sullins Connector Solutions
$17.09
1MM-R-D18-VS-00-H-TBP
TE Connectivity
$4.22