
* Images are for reference only
SMH100-LPPE-D48-ST-BK
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SMH100-LPPE-D48-ST-BK
- JLCPCB Part #
- C5755188
- Package
- Plugin,P=1mm
- Description
- 1A Gold Direct Insert 96P -40℃~+125℃ 1mm Double Row Black Phosphor Bronze 1mm Plugin,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.7800
200+
$5.1000
500+
$4.9290
1000+
$4.8450
Related Products
SMH100-LPPE-D42-ST-BK
Sullins Connector Solutions
$11.46
SMH100-LPPE-D38-ST-BK
Sullins Connector Solutions
$10.35
SMH150-LPPE-D48-ST-BK
Sullins Connector Solutions
$12.78
SMH100-LPSE-S09-ST-BK
Sullins Connector Solutions
$1.04
SMH150-LPSE-D10-ST-BK
Sullins Connector Solutions
$5.86
860-10-041-10-001101
Preci-Dip
$11.37