
* Images are for reference only
SMH100-LPSE-S23-SC-BK
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SMH100-LPSE-S23-SC-BK
- JLCPCB Part #
- C5755246
- Package
- SMD,P=1mm
- Description
- 1A Gold Standing paste 23P -40℃~+125℃ 1mm Black Single Row Phosphor Bronze SMD,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.6665
200+
$3.0585
500+
$2.9565
1000+
$2.9070
Related Products
SMH100-LPSE-S24-SC-BK
Sullins Connector Solutions
$8.00
SMH100-LPSE-S22-SC-BK
Sullins Connector Solutions
$7.34
SMH100-LPSE-S29-SC-BK
Sullins Connector Solutions
$9.63
BC032-21-A-2-0200-0200-L-D
Global Connector Technology
$3.20
MW-45-03-G-D-200-110
Samtec
$43.18
MW-20-03-G-D-163-065-A-P-TR
Samtec
$16.36