
* Images are for reference only
SMH101-LPPE-D16-SM-BK
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SMH101-LPPE-D16-SM-BK
- JLCPCB Part #
- C5755284
- Package
- SMD,P=1mm
- Description
- 1A Gold Standing paste 32P -40℃~+125℃ 1mm Double Row Black Phosphor Bronze 1mm SMD,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.7510
200+
$2.2950
500+
$2.2185
1000+
$2.1810
Related Products
SMH101-LPPE-D12-SM-BK
Sullins Connector Solutions
$4.32
SMH101-LPSE-D16-SM-BK
Sullins Connector Solutions
$10.94
SMH101-LPPE-D46-SM-BK
Sullins Connector Solutions
$16.47
MW-50-03-G-D-245-065-P
Samtec
$43.89
SMH152-LPPE-D42-SM-BK
Sullins Connector Solutions
$15.04
BC032-37-A-2-0200-0200-L-D
Global Connector Technology
$5.17