
* Images are for reference only
SMH102-LPSE-D44-SM-BK
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SMH102-LPSE-D44-SM-BK
- JLCPCB Part #
- C5755367
- Package
- SMD,P=1mm
- Description
- 1A Gold Standing paste 88P -40℃~+125℃ 1mm Double Row Black Phosphor Bronze 1mm SMD,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$27.7575
200+
$11.0760
500+
$10.7055
1000+
$10.5225
Related Products
SMH102-LPSE-D40-SM-BK
Sullins Connector Solutions
$25.24
SMH101-LPSE-D44-SM-BK
Sullins Connector Solutions
$27.76
SMH152-LPSE-D44-SM-BK
Sullins Connector Solutions
$27.76
MW-15-03-G-D-163-075-ES-A-P-TR
Samtec
$16.10
BC050-28A-K0-0380-0160-0480-LD
Global Connector Technology
$4.16
MW-10-03-G-D-145-075
Samtec
$12.29