
* Images are for reference only
SMH152-LPSE-D44-SM-BK
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SMH152-LPSE-D44-SM-BK
- JLCPCB Part #
- C5900400
- Package
- SMD,P=1mm
- Description
- 1A Gold Standing paste 88P -40℃~+125℃ 1mm Double Row Black Phosphor Bronze 1mm SMD,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$27.7575
200+
$11.0760
500+
$10.7055
1000+
$10.5225
Related Products
SMH152-LPSE-D34-SM-BK
Sullins Connector Solutions
$23.24
SMH152-LPSE-D24-SM-BK
Sullins Connector Solutions
$16.41
SMH152-LPSE-D48-SM-BK
Sullins Connector Solutions
$30.29
MW-25-03-G-D-223-065
Samtec
$26.46
SMH102-LPSE-D22-SM-BK
Sullins Connector Solutions
$15.04
MW-07-03-G-D-226-080-P-TR
Samtec
$9.02