
* Images are for reference only
SMH150-LPPE-D13-ST-BK
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SMH150-LPPE-D13-ST-BK
- JLCPCB Part #
- C5755369
- Package
- Plugin,P=1mm
- Description
- 1A Gold Direct Insert 26P -40℃~+125℃ 1mm Double Row Black Phosphor Bronze 1mm Plugin,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.6930
200+
$1.4745
500+
$1.4250
1000+
$1.4010
Related Products
SMH150-LPPE-D18-ST-BK
Sullins Connector Solutions
$2.09
SMH100-LPPE-D13-ST-BK
Sullins Connector Solutions
$3.70
SMH150-LPPE-D16-ST-BK
Sullins Connector Solutions
$1.85
SMH100-LPPE-D02-ST-BK
Sullins Connector Solutions
$0.62
SMH150-LPSE-D39-ST-BK
Sullins Connector Solutions
$21.85
BC035-42-A-0200-0300-L-G
Global Connector Technology
$5.18