
* Images are for reference only
SMH150-LPPE-D43-ST-BK
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SMH150-LPPE-D43-ST-BK
- JLCPCB Part #
- C5755381
- Package
- Plugin,P=1mm
- Description
- 1A Gold Direct Insert 86P -40℃~+125℃ 1mm Double Row Black Phosphor Bronze 1mm Plugin,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.4525
200+
$4.5705
500+
$4.4175
1000+
$4.3425
Related Products
SMH150-LPPE-D46-ST-BK
Sullins Connector Solutions
$12.26
SMH150-LPPE-D33-ST-BK
Sullins Connector Solutions
$8.99
SMH150-LPPE-D03-ST-BK
Sullins Connector Solutions
$0.89
SMH100-LPSE-D46-ST-BK
Sullins Connector Solutions
$25.75
860-10-049-10-001101
Preci-Dip
$13.30
SMH100-LPPE-D26-ST-BK
Sullins Connector Solutions
$7.36